Microchip Single Channel LED Driver Extension LED Driver for DM160235 for Microchips HV9861A, PIC18 PoE Main Board

  • RS Stock No. 165-5141
  • Mfr. Part No. DM160235
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Single Channel LED Driver Extension is an accessory that connects to the PIC18 PoE Main Board. This accessory provides LED Drive via Microchip’s HV9861A and is dimmable to 0 to 100%. Comes configured for 12W LED array and by adjusting sense resistor and inductor can run an LED from 10W up to 45W.

Accessory to PoE Main Board
LED Drive with Microchip HV9861A
Dimmable 0 to 100%
Configurable 10W to 45W LED Drive
Preconfigured for 12W LED Array

Specifications
Attribute Value
Power Management Function LED Driver
For Use With Microchips HV9861A, PIC18 PoE Main Board
Featured Device DM160235
Kit Name Single Channel LED Driver Extension
9 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 59.60
(exc. GST)
$ 68.54
(inc. GST)
units
Per unit
1 +
$59.60
Related Products
The MIC2128YML Evaluation Board features a constant-frequency, synchronous ...
Description:
The MIC2128YML Evaluation Board features a constant-frequency, synchronous buck controller device with a unique adaptive on-time control architecture. Input voltage range: +7V to +75Vdc (Optimized for +48V)Output voltage: +5Vdc @ 5A (Adjustable down to +0.6V with ±1% accuracy)Switching frequency: 300k. ...
Low cost, flicker-free, smart and connected single channel ...
Description:
Low cost, flicker-free, smart and connected single channel LED driver demonstrator15W Single Channel CCM DC/DC Buck converter in peak-current control mode. Software-based automatic adaptation to different input DC voltages and LED forward voltages. Isolated DALI Interface card. DALI Software Stack ...
The NCP1406 is a monolithic micropower PFM step-up ...
Description:
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter. This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, ...
This evaluation board demonstrates the features of the ...
Description:
This evaluation board demonstrates the features of the MCP73123 and MCP73223 Lithium Iron Phosphate (Li. FePO4) Battery Charge Management Controller with Input Overvoltage Protection. Input overvoltage protection: +6.5V for the MCP73123, +13V for the MCP73223Charge regulation voltage: +3.6V for the ...