- RS Stock No.:
- 185-8014
- Mfr. Part No.:
- FUSB252GEVB
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8014
- Mfr. Part No.:
- FUSB252GEVB
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The FUSB252 evaluation board is designed to be inserted between a board that contains a Type-C controller (such as FUSB301 or FUSB302) and a source of voltage for OVP testing. Test points on the CC pins will allow OVP test scenarios to test the devices intended function. An LED indicator will show an OVP condition and the device should break connection to the USB host. If there isnt access to a Type-C voltage source, test points (GND and VDD) are available on the board for direct power supply connections. After performing OVP testing, the Type-C receptacle can accept a Type-C device such as a memory stick to demonstrate normal USB functionality (with SEL=L).
The FUSB252 datasheet should be consulted for proper voltages.
Power should be provided via the VDD and GND test points.
Jumpers are provided for operation of the DP/DM switch. Switch needs to be enabled (OE\=0) to pass through the switch.
The jumpers also provide the direction of the switch
Zero Ohm resistors (R1, R2) connect the SBU pins to the Type-C plug. They can be removed if desired for testing needs.
Power should be provided via the VDD and GND test points.
Jumpers are provided for operation of the DP/DM switch. Switch needs to be enabled (OE\=0) to pass through the switch.
The jumpers also provide the direction of the switch
Zero Ohm resistors (R1, R2) connect the SBU pins to the Type-C plug. They can be removed if desired for testing needs.
Specifications
Attribute | Value |
---|---|
For Use With | FUSB252UMX |
Kit Classification | Evaluation Board |
Featured Device | FUSB252 |
Kit Name | Eval Board for FSUSB252 |