MAX17222EVKIT#,Power Mgmt IC Dev Tools

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Two Independent Circuits on One Board
Evaluates the MAX17220–MAX17225 IC Family in a 6-pin μDFN
Evaluates the MAX17220–MAX17225 IC Family in a 6-pin Wafer-Level Package (WLP)
400mV to 5.5V Input Range
1.8V to 5V Configurable Output Voltage in 100mV/step
Up to 100mA/225mA/425mA Output Current
Proven 2-Layer 1oz Copper PCB Layout
Demonstrates Compact Solution Size
Fully Assemble and Tested
Applications
Battery-Powered Medical Equipment
Low-Power Wireless Communication Products
Optical Heart-Rate Monitoring (OHRM) LED Drivers
Primary-Cell Portable Systems
Secondary-Cell Portable Systems
Supercapacitor Backup for RTC/Alarm Buzzers
Tiny, Low-Power IoT Sensors
Wearable Devices

Specifications
Attribute Value
Power Management Function DC-DC Converter
Kit Classification Evaluation Kit
For Use With MAX17222ELT+, MAX17225ENT+
Featured Device MAX17222
Kit Name MAX17222 Evaluation Kit
16 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 94.40
(exc. GST)
$ 108.56
(inc. GST)
units
Per unit
1 +
$94.40