STMicroelectronics EVLSTCH03-45WPD 45W USB Type-C Power Delivery 3.0 Adapter USB Power Controller for STCH03 for To
- RS Stock No.:
- 199-1236
- Mfr. Part No.:
- EVLSTCH03-45WPD
- Brand:
- STMicroelectronics
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$212.31
(exc. GST)
$244.16
(inc. GST)
Units | Per unit |
1 - 4 | $212.31 |
5 + | $205.31 |
- RS Stock No.:
- 199-1236
- Mfr. Part No.:
- EVLSTCH03-45WPD
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STM Electronics EVLSTCH03 45W USB Type-C® Power Delivery 3.0 adapter is USB-IF certified. It is an isolated power supply with a standalone USB PD controller. This evaluation board implements a quasi-resonant fly back converter based on the STCH03 controller with optocoupler feedback for voltage regulation at the primary side. To increase the system efficiency, the rectification is based on the SRK1001 adaptive synchronous rectification controller at the secondary side.
Maximum efficiency at full load
No-load consumption (no cable plug-in)
Safety according to EN60065
EMI according to EN55022 - Class B
RoHS compliant
No-load consumption (no cable plug-in)
Safety according to EN60065
EMI according to EN55022 - Class B
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | USB Power Controller |
For Use With | To develop adapters |
Kit Classification | Development Kit |
Featured Device | STCH03 |
Kit Name | EVLSTCH03-45WPD 45W USB Type-C Power Delivery 3.0 Adapter |