Microchip Power Management

  • RS Stock No. 765-2743
  • Mfr. Part No. ADM00345
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MTD6505 BLDC Fan Controller Demo Board

The MTD6505 3-Phase BLDC Sensorless Fan Controller Demonstration Board allows the control and monitoring of the MTD6505 device using PC software connected to the board via a USB connection. The included board software provides several features including VDD control and monitoring, pulse-width modulation (PWM) control, speed and current consumption monitoring. It also allows selecting the RPROG resistor value for fan fitting.

PIC24FJ256GB microcontroller for USB connection, PWM generation, FG frequency measurement, VDD measurement, other signal activation and component communication
Adjustable LDO (MCP1827) with a digital potentiometer (MCP42050) provide VDD to the MTD6505 device. The LDO can be enabled or disabled by the microcontroller
Digital potentiometer is also used to set the MTD6505 RPROG external resistor value
Delta-Sigma (MCP3421) ADC with a shunt resistor for sensing the MTD6505 current consumption on the VDD pin
4 x GUI-selectable KM ranges

Supplied with

3 x MTD6505 plug-in modules with soldered-on MTD6505 (3x3 UDFN-10L), USB cable, 3-Phase BLDC fan (use with KM=1, Important Information Sheet

Motor Controllers & Drivers, Microchip

Specifications
Attribute Value
Power Management Function Power Management
Kit Classification Development Kit
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 105.48
(exc. GST)
$ 121.30
(inc. GST)
units
Per unit
1 +
$105.48
Related Products
The MCP3905 Evaluation board is designed to test ...
Description:
The MCP3905 Evaluation board is designed to test out a variety of energy meter designs. On the input side high voltage line and load AC-plug headers are included, along with mounting holes for shunts, current transformers, and screw-type connections for ...
The MIC2128YML Evaluation Board features a constant-frequency, synchronous ...
Description:
The MIC2128YML Evaluation Board features a constant-frequency, synchronous buck controller device with a unique adaptive on-time control architecture. Input voltage range: +7V to +75Vdc (Optimized for +48V)Output voltage: +5Vdc @ 5A (Adjustable down to +0.6V with ±1% accuracy)Switching frequency: 300kHz ...
The MCP19125 is a highly-integrated, mixed-signal low-side synchronous ...
Description:
The MCP19125 is a highly-integrated, mixed-signal low-side synchronous Pulse Width Modulation (PWM) controller featuring individual analog PWM control loops for both current regulation or voltage regulation. The MCP19125 also features an integrated microcontroller core, making it an ideal device for ...
The Supertex SR087DB1 is an inductor less switching ...
Description:
The Supertex SR087DB1 is an inductor less switching power supply intended for operation directly from a 120/230VAC line. Two outputs, 12.6V and 5.0V are provided. The operating principle is to turn on a pass transistor when the rectified AC input ...