- RS Stock No.:
- 791-8545
- Mfr. Part No.:
- CMK3100ABA-KA
- Brand:
- Sensitec
Discontinued product
- RS Stock No.:
- 791-8545
- Mfr. Part No.:
- CMK3100ABA-KA
- Brand:
- Sensitec
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CMK3000 Series Demo Boards
The CMK3000 demo boards are designed to demonstrate the CMS3000 series MagnetoResistive current sensors, quickly and easily. When using the CMK3000 boards, you are able to understand the features and the benefits of these devices.
CMS3000 are a family of highly dynamic MagnetoResistive current sensors. They feature a bandwidth of 2 MHz and a temperature range from -40°C to +105°C. This makes them ideal for new applications where previously it was not possible to measure dynamic currents precisely.
CMS3000 are a family of highly dynamic MagnetoResistive current sensors. They feature a bandwidth of 2 MHz and a temperature range from -40°C to +105°C. This makes them ideal for new applications where previously it was not possible to measure dynamic currents precisely.
Features and Benefits
User-friendly
Simple switching between pre-assembled and customer-specific filter
Bipolar 15 V power supply
Pre-assembled filter for frequency response adjustment
User-friendly
Simple switching between pre-assembled and customer-specific filter
Bipolar 15 V power supply
Pre-assembled filter for frequency response adjustment
Magnetoresistive Sensors, Sensitec
Specifications
Attribute | Value |
---|---|
Power Management Function | Magnetoresistive Current Sensor |
Kit Classification | Demonstration Board |
Featured Device | CMK3100 |