- RS Stock No.:
- 819-7553
- Mfr. Part No.:
- TMDSCNCD28069MISO
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 819-7553
- Mfr. Part No.:
- TMDSCNCD28069MISO
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
controlCARD for C2000 microcontroller
Texas Instruments TMDSCNCD28069MISO controlCARD provides a convenient and standardized hardware interface to begin experimentation with the C2000s microcontrollers with latest motor control technology.
Piccolo TMS320F28069M MCU featuring motor control libraries in on-chip ROM
Isolated USB JTAG Inteface (XDS100v2)
Standard 100-pin DIMM interface
Analog I/O, digital I/O, JTAG signals at DIMM interface
Single 5V power rail for full operation
Isolated USB JTAG Inteface (XDS100v2)
Standard 100-pin DIMM interface
Analog I/O, digital I/O, JTAG signals at DIMM interface
Single 5V power rail for full operation
Contents
F28069MISO controlCARD
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Control |
Kit Classification | Shield |
Featured Device | C2000 |
Kit Name | controlCARD |