![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 825-2495 | ||||||||||||||||||||||
Description | Microchip Fan Controller for MCP8063 | ||||||||||||||||||||||
Manufacturer/Brand Name | Microchip | ||||||||||||||||||||||
Manufacturer Part No. | ADM00575 | ||||||||||||||||||||||
825-2495 | |
Microchip Fan Controller for MCP8063 | |
Microchip | |
ADM00575 |
Date | Dec 9, 2019 |
The MCP8063 12 V, BLDC, Sensorless Fan Controller Demo Kit controls and monitors 12 V fan driver devices using PC software that is connected to the demo board via a USB connection. Software features of the MCP8063 demo kit include pulse-width modulation control (PWM), speed and current consumption monitoring and automatic application testing.
VDD voltage control and IDD current measurement
PWM control
FG measurement
Automated test measurement
MCP8063 12V 3-Phase BLDC Sensorless Fan Controller Demonstration Board, 3 MCP8063 daughter boards and a mini USB cable.
Attribute | Value |
---|---|
Power Management Function | Fan Controller |
Kit Classification | Demonstration Kit |
Featured Device | MCP8063 |