- RS Stock No.:
- 880-6825
- Mfr. Part No.:
- ADM00667
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 880-6825
- Mfr. Part No.:
- ADM00667
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP39F511 Power Monitoring Demonstration Board
The Microchip MCP39F511 Power Monitoring Demonstration Board is a fully functional single-phase power and energy monitoring system that demonstrates the capabilities of the MCP39F511 Power Monitoring IC.
The board is managed via a USB connection to a host PC running the simple-to-use MCP39F511 Power Monitor Utility Software. This software allows users to easily experiment with all system configuration settings including PWM output frequencies, zero crossing detection options and event configurations. In addition custom calibration setups can be created, with most accuracy requirements needing a single-point calibration only. Also offered is an automated calibration process that can be used to quickly calibrate energy meters and allow users to explore different calibration procedures.
The board is managed via a USB connection to a host PC running the simple-to-use MCP39F511 Power Monitor Utility Software. This software allows users to easily experiment with all system configuration settings including PWM output frequencies, zero crossing detection options and event configurations. In addition custom calibration setups can be created, with most accuracy requirements needing a single-point calibration only. Also offered is an automated calibration process that can be used to quickly calibrate energy meters and allow users to explore different calibration procedures.
Features
Displays Active, Reactive, Apparent Power, RMS Current, RMS Voltage, Line Frequency, Import/Export Active Energy and 4 Quadrant Reactive Energy
Event notifications including Over Current, Over Power, Voltage Sag and Voltage Surge
Device configuration through PC software, including Event Notifications, Calibration, EEPROM read/writes, PWM Control and Energy Accumulation Start/Reset
Direct connect to 90V-240VAC operation
15A maximum recommended load
Event notifications including Over Current, Over Power, Voltage Sag and Voltage Surge
Device configuration through PC software, including Event Notifications, Calibration, EEPROM read/writes, PWM Control and Energy Accumulation Start/Reset
Direct connect to 90V-240VAC operation
15A maximum recommended load
Kit Contents
1 x MCP39F511 Energy Metering & Power Monitoring Demonstration Board (ADM00667)
1 x Mini-USB cable
1 x Line cable
1 x Load cable
1 x Mini-USB cable
1 x Line cable
1 x Load cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Monitor |
Kit Classification | Development Board |
Featured Device | MCP39F511 |
Kit Name | Demonstration Board |