- RS Stock No.:
- 912-5347
- Mfr. Part No.:
- ADM00686
- Brand:
- Microchip
On back order for despatch 25/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$463.78
(exc. GST)
$533.35
(inc. GST)
Units | Per unit |
1 - 4 | $463.78 |
5 + | $448.48 |
- RS Stock No.:
- 912-5347
- Mfr. Part No.:
- ADM00686
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP39F521 Power Monitor Demonstration Board
The MCP39F521 Power Monitoring Demonstration Board is a fully functional single phase power and energy monitoring system that demonstrates the capabilities of the MCP39F521 Power Monitoring IC.
The board is managed via USB by a host PC running the simple-to-use MCP39F511 Power Monitor Utility Software. Users can easily experiment with all system configuration settings including PWM output frequencies, zero crossing detection options and event configurations.
Custom calibration setups can be created, with most accuracy requirements needing a single-point calibration only. Also offered is an automated calibration process that can be used for quick calibration of the energy meters and allow users to explore different calibration procedures.
The board is managed via USB by a host PC running the simple-to-use MCP39F511 Power Monitor Utility Software. Users can easily experiment with all system configuration settings including PWM output frequencies, zero crossing detection options and event configurations.
Custom calibration setups can be created, with most accuracy requirements needing a single-point calibration only. Also offered is an automated calibration process that can be used for quick calibration of the energy meters and allow users to explore different calibration procedures.
Features
Up to 400 kHz I2C bus
Displays Active, Reactive, Apparent Power, RMS Current, RMS Voltage, Line Frequency, Import/Export Active Energy and 4 Quadrant Reactive Energy
Event notifications including Overcurrent, Over Power, Voltage Sag and Voltage Surge
Device configuration through PC software, including Event Notifications, Calibration, EEPROM read/writes, PWM Control and Energy Accumulation Start/Reset
Direct connect to 90V-240VAC operation
15A maximum recommended load
Displays Active, Reactive, Apparent Power, RMS Current, RMS Voltage, Line Frequency, Import/Export Active Energy and 4 Quadrant Reactive Energy
Event notifications including Overcurrent, Over Power, Voltage Sag and Voltage Surge
Device configuration through PC software, including Event Notifications, Calibration, EEPROM read/writes, PWM Control and Energy Accumulation Start/Reset
Direct connect to 90V-240VAC operation
15A maximum recommended load
Kit Contents
1 x MCP39F521 Energy Metering & Power Monitoring Demonstration Board (ADM00686)
1 x mini USB cable
1 x Line cable
1 x Load cable
1 x mini USB cable
1 x Line cable
1 x Load cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Monitor |
Kit Classification | Development Board |
Featured Device | MCP39F521 |
Kit Name | Demonstration Board |