Bosch AIZ 32 AT Multi-Tool Blade

  • RS Stock No. 878-8525
  • Mfr. Part No. 2608662018
  • Manufacturer Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

Bosch Multi-Tool Plunge Blades

Bosch Bim (Bi-Metal ) blades are the choice for flush and plunge cutting with oscillating multi-tools like the Bosch GOP series.

Options for metal, metal max and hard wood
Metal blades flush cut on copper pipe (metal), hardened screws and nails (metal max)
Wood blades flush cut on dowels, tenons made of hardwood
Metal blades plunge cut on plasterboard (metal), abrasive materials (metal max)
Wood blades plunge cut on laminated panels or hardwood
Can be used for recess cutting
Long life

Specifications
Attribute Value
Type Oscillating Saw Blade
Length 40mm
Model Number AIZ 32 AT
9 Within 5 working day(s) (Global stock)
14 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 53.90
(exc. GST)
$ 61.98
(inc. GST)
units
Per unit
1 +
$53.90
Related Products
AGGRESSIVE TANG GEOMETRY: For faster cuts. 0.9 MM ...
Description:
AGGRESSIVE TANG GEOMETRY: For faster cuts. 0.9 MM BLADE THICKNESS: Faster cutting performance in wood, metal, plastic. NEW TOOTH SHAPES AND TOOTH SET GEOMETRY: For longer lifetime. 10/14 TPI DUAL TOOTHING: Ideal for successive multi-material cutting.
Makita B-30639 is a carpentry multi-tool blade set. ...
Description:
Makita B-30639 is a carpentry multi-tool blade set. Offers 3 blades and 2 sanding pads ideal for use by carpenters or DIY enthusiast. These blades are designed to produce a professional finish to all your carpentry applications. Cuts softwood, hardwood, ...
RS Pro 7 piece oscillating blade sets. Compatible ...
Description:
RS Pro 7 piece oscillating blade sets. Compatible with most multi-cutter, ideal for cutting wood or soft materials. • Universal oscillating multi-tool blades• Quick-in tool change• Applicable for all brands of oscillating multi-tools• Supplied in a portable storage case.
For removal of defective tile grout. Also for ...
Description:
For removal of defective tile grout. Also for cutting slots in plaster, porous concrete and similar construction materials and for cleaning and reworking planked deck joints. Not suitable for very hard epoxy or cement grouts. The economical alternative to diamond ...