- RS Stock No.:
- 210-8764
- Mfr. Part No.:
- EV1404-3300
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 210-8764
- Mfr. Part No.:
- EV1404-3300
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TDK EV1404 is a evaluation board provided for the FS1404 μPOL™ product. The board generates an output voltage (VOUT) of 3.3V for loads of 0 to 4A from an input voltage (PVIN) of 12 V. The evaluation board consists of a 4-layer PCB made from FR4 glass-reinforced epoxy laminate material. All layers use2oz copper (equating to a thickness of 0.0694mm). The major power components, including the FS 1403, are mounted on the top side of the board.
It has a output load(IO) of 0 to 4 A
It has a switching frequency(FSW) of 1.4 MHz
It has a output capacitance(CO) of 2x22μF (MLCC)
It has a Input capacitance (CIN) of 2x22μF (MLCC)
It's dimension(width x length x thickness) is 63 x 84 x 1.5mm
It has a switching frequency(FSW) of 1.4 MHz
It has a output capacitance(CO) of 2x22μF (MLCC)
It has a Input capacitance (CIN) of 2x22μF (MLCC)
It's dimension(width x length x thickness) is 63 x 84 x 1.5mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Evaluation Board |
For Use With | FS1404 |
Series | EV1404 |