- RS Stock No.:
- 667-5411
- Mfr. Part No.:
- PV-MONTAGE
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 667-5411
- Mfr. Part No.:
- PV-MONTAGE
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PV Series Power Supplies
Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.
Compact
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Kit |
For Use With | PowerVision |