- RS Stock No.:
- 853-618
- Mfr. Part No.:
- 191679-9
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 853-618
- Mfr. Part No.:
- 191679-9
- Brand:
- Makita
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Rechargeable Batteries
Replacement Batteries for Makita Cordless power tools.
Makita Drills
Specifications
Attribute | Value |
---|---|
Battery Type | NiCd |
Voltage Rating | 7.2V |
Battery Capacity | 1.3Ah |
For Use With | Makita Cordless Power Tools |