JST Insulated 150mm, Crimp Contact to Unterminated, Serial Cable Assembly

  • RS Stock No. 372-071
  • Mfr. Part No. SSHL-003GA1-P0.2-150SW
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Crimped Cable Assemblies for SHLV series

Crimped cable assemblies for use with the JST SHLV series of connectors. The cables are available in 150 and 300mm lengths and three colours, with a choice of a crimped connector at one end or both ends. The wire type is PVC insulated UL1571 AWG28 rated at 1A 30V.

JST SHLV Series 1.0mm Wire-to-board Connectors

Specifications
Attribute Value
Current Rating 1 A
215 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 1.724
(exc. GST)
$ 1.983
(inc. GST)
units
Per unit
Per Pack*
5 +
$1.724
$8.62
*price indicative
Related Products
The JST 1.25mm pitch GH Wire to Board ...
Description:
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure ...
Connects new IEEE 1284 equipment connectors to the ...
Description:
Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector ...
The PA interconnection system on a 2.0mm pitch ...
Description:
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range ...
Serial ATA™ provides a leading-edge solution to desktop ...
Description:
Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.The Molex Series 47018 Serial ATA Host ...