- RS Stock No.:
- 126-0291
- Mfr. Part No.:
- 79758-1018
- Brand:
- Molex
On back order for despatch 25/04/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.095
(exc. GST)
$2.409
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.095 | $20.95 |
*price indicative |
- RS Stock No.:
- 126-0291
- Mfr. Part No.:
- 79758-1018
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Molex Pico-Clasp Series Crimped Wire, 150mm Cable Length, Black Sheath - 79758-1018
This Molex crimped wire is a versatile and efficient solution for various applications in automation, electronics, electrical, and mechanical industries. With a cable length of 150mm and featuring female Pico-Clasp connectors, this wire offers high-quality performance and reliability for your projects.
Features & Benefits
• Female crimp terminals with tin plating for secure connections
• 28 AWG wire sise for flexibility and versatility
• UL 1571 wire style ensures safety and compliance
• Black sheath colour for easy identification and aesthetic appeal
• Pre-crimped and tested cables for convenience and peace of mind
• 28 AWG wire sise for flexibility and versatility
• UL 1571 wire style ensures safety and compliance
• Black sheath colour for easy identification and aesthetic appeal
• Pre-crimped and tested cables for convenience and peace of mind
Applications
• Ideal for wire-to-wire and wire-to-board applications
• Suitable for prototype and pre-production requirements
• Can be used for projects requiring female-to-female and male-to-male configurations
• Can be used in a range of electrical and mechanical applications
• Suitable for prototype and pre-production requirements
• Can be used for projects requiring female-to-female and male-to-male configurations
• Can be used in a range of electrical and mechanical applications
Can it be used for both male and female connectors?
Yes, it is compatible with both male and female connectors for versatile applications.
Will it ensure a secure and reliable connection?
It ensures secure and reliable connections due to its high-quality materials and construction.
Is it suitable for various wire sises?
Yes, it is designed to accommodate different wire sises, providing flexibility in your projects.
Molex Pre-Crimped Leads
Specifications
Attribute | Value |
---|---|
Series | Pico-Clasp |
Crimp Terminal 1 | Pico-Clasp |
Crimp Terminal 2 | Pico-Clasp |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 28AWG |
Cable Length | 150mm |
Contact Plating | Tin |
Sheath Colour | Black |
Series Number | 79758 |
Wire Style | UL 1571 |