IDT600-1-2389 Pressure Calibrator, For Use With Ducks Portable Pressure Calibrator Range 35bar 1/8 G Type
- RS Stock No.:
- 225-0049
- Mfr. Part No.:
- IDT600-1-2389
- Brand:
- Druck
27 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$387.08
(exc. GST)
$445.14
(inc. GST)
Units | Per unit |
1 + | $387.08 |
- RS Stock No.:
- 225-0049
- Mfr. Part No.:
- IDT600-1-2389
- Brand:
- Druck
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Druck IDT - Calibrator Dirt and Moisture Trap
IDT stands for "Ingress Dirt Trap", Druck's IDT 600 has been designed to be used in conjunction with Druck's portable pressure calibrator range. The IDT protects portable pneumatic pressure calibrators from ingress of moisture and dirt through trapping it. It is trapped in the transparent chamber, allowing users to visually inspect the level of contamination. Through regular use of the IDT, it will ensure that only clean, dry gas enters a calibrator. Also, through regular use of an IDT - users can prevent contamination of pneumatic systems and reduce calibrator downtime and maintenance.
Features & Benefits
The IDT screws easily into an inlet port
The transparent chamber allows the user to visually inspect any dirt and moisture contamination
Easy dismantling for when deposits need emptying
Comprised of stainless steel and acrylic construction, both aesthetically pleasing and strong materials
Suitable for, but not limited to Druck's portable pneumatic pressure field calibrators DPI601, DPI610 and DPI603 series
Maximum working pressure is 35 bar
1/8 BSPF (parallel) male to 1/8 BSPF (parallel) female pressure connections for inline connection to the calibrator pressure port
Designed for pneumatic systems only
The transparent chamber allows the user to visually inspect any dirt and moisture contamination
Easy dismantling for when deposits need emptying
Comprised of stainless steel and acrylic construction, both aesthetically pleasing and strong materials
Suitable for, but not limited to Druck's portable pneumatic pressure field calibrators DPI601, DPI610 and DPI603 series
Maximum working pressure is 35 bar
1/8 BSPF (parallel) male to 1/8 BSPF (parallel) female pressure connections for inline connection to the calibrator pressure port
Designed for pneumatic systems only
IDT Installation Advice
Please ensure that you use the product in a vertical position
Remove the IDT after use and whilst in transit
Once fitted, please ensure that a suitable sealing method is used for the pressure connection
When necessary, clean the IDT internally and externally using a damp lint-free cloth and mild liquid detergent
Remove the IDT after use and whilst in transit
Once fitted, please ensure that a suitable sealing method is used for the pressure connection
When necessary, clean the IDT internally and externally using a damp lint-free cloth and mild liquid detergent
Specifications
Attribute | Value |
---|---|
Accessory Type | Ingress Dirt Trap |
For Use With | Ducks Portable Pressure Calibrator Range |