- RS Stock No.:
- 805-2318
- Mfr. Part No.:
- 750P31
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 805-2318
- Mfr. Part No.:
- 750P31
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 750P Series Pressure Modules
The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.
0.025% reference uncertainty
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection
Supplied with
Manual, traceable calibration certificate, adapters
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 10000psi |
Minimum Pressure Measurement | 0psi |
Pressure Port Type | High |
Model Number p | 750 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Weight | 292g |
Dimensions | 110 x 94 x 45mm |
Height | 45mm |
Length | 110mm |
Width | 94mm |