RS PRO Pressure Sensor, 250bar Max, Voltage Output, Absolute Reading

N

Subtotal (1 unit)*

$341.40

(exc. GST)

$392.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.40

*price indicative

RS Stock No.:
429-813
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Maximum Pressure Reading

250bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Analogue Output

0 → 5V dc

Electrical Connection

3-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

80°C

Mounting Type

Thread Mount

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial settings. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a wide range of applications.

Features and Benefits


Compact design ensures easy integration into existing systems
High robustness for durability in demanding environments
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating offers excellent protection against dust and water
Stainless steel housing for enhanced corrosion resistance
Wide supply voltage range (8 to 24

12 to 28 V dc) for flexibility
Thread mount for secure and stable installation
Fast response time of 1 m/s for real-time monitoring

Applications


Industrial automation
Hydraulic systems
Pneumatic systems
Process control

Additional Information


Interface: 4-Pin Connector
Output Type: Voltage (0 to 5 V dc)
Electrical Connection: 3-Wire

Cable
Process Connection: G-1/4

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links