- RS Stock No.:
- 176-0830
- Mfr. Part No.:
- 2SMPB-02B
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 176-0830
- Mfr. Part No.:
- 2SMPB-02B
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron Pressure Sensor
The Omron surface mount high accuracy and small size barometric pressure sensor that has a voltage rating of 3.6V and low current consumption of 800μA. It is used to measure barometric pressure and temperature accurately.
Features and Benefits
Automatically power down non-working circuit to minimize power consumption
Built-in low noise 24-bit ADC
Digital control and output via I2C/SPI interface
Individual calibration parameters stored in one time programmable (OTP) ROM
Operating temperature ranges between -40°C and 85°C
Pressure reading ranges between 30Kpa and 110Kpa
Response time is 10ms
Built-in low noise 24-bit ADC
Digital control and output via I2C/SPI interface
Individual calibration parameters stored in one time programmable (OTP) ROM
Operating temperature ranges between -40°C and 85°C
Pressure reading ranges between 30Kpa and 110Kpa
Response time is 10ms
Applications
Car and indoor navigation
GPS devices
Pedometer
Weather forecasting
GPS devices
Pedometer
Weather forecasting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0.3bar |
Maximum Pressure Reading | 110kPa |
Accuracy | 100 Pa, ±3.9 Pa |
Output Type | I2C |
Media Measured | Air |
Response Time | 10 ms |
Maximum Current | 800 μA |
Supply Voltage | 3.6 V |
Interface | I2C, SPI |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |