- RS Stock No.:
- 177-8870
- Mfr. Part No.:
- XMLP004GC11F
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 177-8870
- Mfr. Part No.:
- XMLP004GC11F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Pressure transmitter 4bar - 0,5..4,5V DC - G1/4A male - FPM
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 4bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Analogue Output | 0.5 → 4.5 V |
Electrical Connection | 3 Pin Male Connector |
Response Time | <=2 ms |
Maximum Current | 5 mA |
Supply Voltage | 5 V dc |
Housing Material | Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Thread Mount |
IP Rating | IP65 |