Telemecanique Sensors Pressure Switch, 0.045bar Min, 0.35bar Max, 1 C/O Output, Differential Reading
- RS Stock No.:
- 221-0103
- Mfr. Part No.:
- XMLBL35S2S11
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-0103
- Mfr. Part No.:
- XMLBL35S2S11
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric XMLB electromechanical pressure switch has an adjustable differential for regulation of 2 thresholds and a zinc alloy body with a range scale window. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery. It is fixed directly on tubage. It provides zinc alloy enclosure for robust performance.
UL recognized, BV Certified, CCC Certified, LROS Certified & CSA Certified
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.045bar |
Maximum Pressure Reading | 0.35bar |
Accuracy | 2 % |
Output Type | 1 C/O |
Media Measured | Corrosive Fluid, Fresh Water |
Process Connection | G1/4 |
Supply Voltage | 250 V dc |
IP Rating | IP66 |