- RS Stock No.:
- 125-8436
- Mfr. Part No.:
- FMUM3KVMS08
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 125-8436
- Mfr. Part No.:
- FMUM3KVMS08
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Filter Condition Indicators
A professional range of GMF iprotect filter condition indicators. These indicators are ideal on giving accurate visual and electronic feedback on the filters condition. All models are highly reliable and excellent quality.
Parker Hannifin Hydraulic Filtration
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Maximum Pressure Reading | 420bar |
Media Measured | Hydraulic |
Process Connection | SAE 8 |
Housing Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |