Karcher 63900300 Pressure Washer Hose for Interior Cleaning

Subtotal (1 unit)*

$1,309.84

(exc. GST)

$1,506.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,309.84

*price indicative

RS Stock No.:
425-401
Mfr. Part No.:
63900300
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

For Use With

Interior Cleaning

Accessory Type

Pipe Cleaning Hose (20 m)

COO (Country of Origin):
DE
The Karcher 20 m flexible high-pressure hose (DN 6) is designed for cleaning pipes up to 220 bar. It features a threaded connection for an R 1/8 nozzle.

Ideal handling for pipe cleaning even confined spaces are manageable
High wear resistance and long lifetime
Pressure resistant up to 250 bar
Compatible with pipe cleaning nozzles

Related links