RS PRO Process Ball Valve 2in

  • RS Stock No. 812-5194
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

S.93 EN331 Downstream Exhaust Brass Ball Valve - 1/4 Turn, Lockable handle

Featuring patented tamper-proof lockable handle that has no equal in the market.
S.93 range exhausts automatically and continuously downstream air pressure as soon as turned in the closed position.
Valve is lockable in the closed position only, according to Part. 1910.147 safety OSHA (USA) requirements allowing safe maintenance of the air-supplied equipment; when valve is open, one simple 90゚ turn of the handle shuts flow immediately.

Application : Air, Industry
Operating Temperature : -10°C (+15°F) / +100°C (+210°F)
Operating pressure : PN14 (200 PSI) up to 2’’, non-shock cold working pressure
Threads : EN 10226-1, ISO 228 parallel threads
Port : Full
Connections options : FxF, BSPP, BSPT
Stem Configuration : Blowout-proof nickel plated brass stem, with Pure PTFE adjustable packing gland and washer for lower torque and easy maintenance.
Ball seats : Glass filled pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

Blowout-proof nickel plated brass stem
Pure PTFE adjustable packing gland and washer for lower torque and easy maintenance

Stem:

14 Bar Kg/cm2 (200 PSI)
non-shock cold working pressure

Working Pressure:

Full port to DIN 3357 for maximum flow

Flow:

Glass filled pure PTFE self-lubricating seats with flexible-lip design

Seals:

10゚C (+15゚F) / +100゚C (+210゚F)

Operating Temperature:

Note

Approvals apply to specific configurations only

Approvals

OSHAl (USA)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Warning

  • Freezing of the fluid in the installation may severely damage the valve
Specifications
Attribute Value
Attachment Type Threaded
Maximum Working Pressure 14 bar
Body Material Brass
Ball Material Chrome Plated Brass
Actuator Included Yes
Seal Material PTFE
Thread Size 2in
51 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 209.32
(exc. GST)
$ 240.72
(inc. GST)
units
Per unit
1 - 9
$209.32
10 - 29
$205.15
30 +
$201.04
Related Products
Legionella is bacterirum that lives and proliferates in ...
Description:
Legionella is bacterirum that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and standing up to acidic and alkaline environments. New s.84W is approved for use drinking water, the specific ball design ...
Legionella is a bacterium that lives and proliferates ...
Description:
Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C, and stands up to acidic and alkaline environments. New s.84 maintains certification for use with gas and adds approval ...
Body Hot pressed brass. End cap Hot pressed ...
Description:
Body Hot pressed brass. End cap Hot pressed brass. Ball Brass chrome plated. Seat ring P.T.F.E.Body seal P.T.F.E.Stem Brass. Stem ring Viton*O-ring NBR 70Enclosure Rated Weather proof IP67Motor 24Vdc. Multi voltage 24Vdc, 95-240Vac. Limit Switches 2 x open/close SPDT, 250Vac ...
For use in the chemical, pharmaceutical and food/drinks ...
Description:
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.