Renesas Electronics Programmer Programmer E8A

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

E8a Debugging Emulator

On-chip debugging emulator for Renesas Electronics microcontrollers (M16C, H8, 740 family),Follow-on model from E8 Emulator

Debugging functions

Real-time emulation possible with CPU operating at maximum frequency
Adequate break and trace functions installed for Tiny microcomputer system development
Support memory expansion mode (however, this is limited to MCU modes that support MCU)
User system debugging possible in situations close to completion of product form

Enables smooth support for overall development with High-performance Embedded Workshop
USB bus powered meaning there is no need for external power source
Onboard writing possible

SuperH Family Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Classification Programmer
Technology Programmer
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 299.93
(exc. GST)
$ 344.92
(inc. GST)
units
Per unit
1 - 24
$299.93
25 - 99
$291.51
100 - 249
$287.53
250 - 499
$287.09
500 +
$286.62
Related Products
M3A-HS25 has a CPU board with SH7125 (SH-2 ...
Description:
M3A-HS25 has a CPU board with SH7125 (SH-2 core, 5V/50MHz operating, 64-pin version) installedIC socket type (M3A-HS25G51) and CPU direct mounted type (M3A-HS25G50)Internal peripheral I/O evaluation, easy system extensionSH7125 I/O port is connected to all "extension connectors (Note 1)" enabling ...
The Renesas YQB-R5F1057A-TB Target board is designed for ...
Description:
The Renesas YQB-R5F1057A-TB Target board is designed for evaluating application operation with RL78/G11 group microcontrollers. • 24MHz RL78/G11 (R5F1057AANA) 16-bit MCU with 16KB Flash memory, 1.5KB RAM• Power status LED• 2 x User LEDs• User pushbutton• 24-pin peripheral connector socket ...
x. Chips are a rapid electronics development ecosystem ...
Description:
x. Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on ...
x. Chips are a rapid electronics development ecosystem ...
Description:
x. Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on ...