Renesas Electronics MCU Evaluation Board RTK0EM0003C01202BJ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

RX23T CPU Card, Renesas Electronics

The CPU Card has on-board the RX23T microcontroller, a 40 MHz 32-bit with built-in floating point unit (FPU) and capable of 65.6 DMIPS. It is best suited for controlling a single motor inverter.

Specifications
Attribute Value
Classification Evaluation Board
Technology MCU
Device Core RXv2 CPU
Processor Family Name RX23T
Processor Part Number R5F23T5ADFM
Processor Type MCU
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 144.82
(exc. GST)
$ 166.54
(inc. GST)
units
Per unit
1 +
$144.82
Related Products
The Renesas Starter Kit for RX23T is for ...
Description:
The Renesas Starter Kit for RX23T is for developers who can start evaluating the RX23T microcontrollers immediately after opening the box. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment. Evaluate the I²C and SCI ...
The Renesas Starter Kit for RX24T is for ...
Description:
The Renesas Starter Kit for RX24T is for developers who can start evaluating the RX24T microcontrollers immediately after opening the box. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment. Evaluate the I²C and SCI ...
The Atmel UC3-A3 XPLAINED evaluation kit is a ...
Description:
The Atmel UC3-A3 XPLAINED evaluation kit is a hardware platform to evaluate the Atmel AT32UC3A3256 microcontroller. Atmel® AT32UC3A3256 microcontroller64Mbit SDRAMAnalogue input (to ADC) - Temperature sensor - RC filter. Input/Output - One mechanical button - Four LEDs - Four expansion ...
The X-NUCLEO-IHM08M1 is a three-phase brushless DC motor ...
Description:
The X-NUCLEO-IHM08M1 is a three-phase brushless DC motor driver expansion board based on the STL220N6F7 STripFET™ F7 Power MOSFET for STM32 Nucleo. It provides an affordable and easy-to-use solution for driving three-phase brushless DC motors as part of our STM32 ...