Renesas Electronics MCU Starter Kit RTK500524TS00000BE

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Starter Kit for RX24T Microcontrollers (with CS+ and E1)

The Renesas Starter Kit for RX24T is for developers who can start evaluating the RX24T microcontrollers immediately after opening the box. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment.

Evaluate the I²C and SCI communication
Includes sample programming codes, also available in renesas.com
Easy to understand coding technique

Specifications
Attribute Value
Classification Starter Kit
Technology MCU
Device Core RXv2 CPU
Processor Family Name RX24T
Processor Part Number RX24T
Processor Type MCU
2 Within 5 working day(s) (Global stock)
1 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 706.32
(exc. GST)
$ 812.27
(inc. GST)
units
Per unit
1 +
$706.32
Related Products
The Essential Analog toolkit contains a unique collection ...
Description:
The Essential Analog toolkit contains a unique collection of Maxim's high-performance, analogue building block products. This curated group of parts represent a selection of Maxim’s vast product lines, specific to 20 product categories, from key performance areas including power efficiency, ...
The PIC32 VGA Camera Sensor (VCS) PICTail™ Plus ...
Description:
The PIC32 VGA Camera Sensor (VCS) PICTail™ Plus (AC164150) is a demonstration board for evaluating Microchip Technology’s basic surveillance and vision solutions using 32-bit microcontrollers. It can capture & process 8-bit gray scale or color images with up to 640x480 ...
This Controllerless (LCC) Graphics PICtail Plus Daughter Board ...
Description:
This Controllerless (LCC) Graphics PICtail Plus Daughter Board enables development of graphics solutions without an external graphics controller, thus reducing system BOM cost for many applications. The board is designed to attach to a PIC32 starter kit (DM320001, DM320003-2, DM320004) ...
On-chip debugging emulator for Renesas Electronics microcontrollers (M16C, ...
Description:
On-chip debugging emulator for Renesas Electronics microcontrollers (M16C, H8, 740 family),Follow-on model from E8 Emulator. Real-time emulation possible with CPU operating at maximum frequency. Adequate break and trace functions installed for Tiny microcomputer system development. Support memory expansion mode ...