Renesas Electronics MCU Evaluation Board RTK0EML240C03000BJ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The RL78 / G1F CPU card (RTK0EML240C03000BJ) is an optional board for use with the 24V Motor Control Evaluation System for RX23T (RTK0EM0006S01212BJ) (the Motor RSSK). The Motor RSSK comprises a 24V system inverter board (RTK0EM0001B00012BJ) (the INV-BRD) and a RX23T CPU card (RTK0EM0013C01201BJ) (the RX23T-CRD). By replacing the RX23T-CRD with the product, motor evaluation can be performed using the RL78 / G1F.

Populated with RL78/G1F 32-bit microcontroller suitable for inverter control.
CPU card designed specifically for use with INV-BRD supplied with Motor RSSK.
Supports writing of software to flash memory using the E1 emulator.
Equipped with Hall sensor input connector and encoder input connector.
Equipped with serial communication connector.

Specifications
Attribute Value
Classification Evaluation Board
Technology MCU
Device Core 16 bit MCU
Processor Family Name RL78/G1F
Processor Part Number R5F11BLEAFB
Processor Type MCU
2 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Box of 1
$ 122.53
(exc. GST)
$ 140.91
(inc. GST)
Box(es)
1 +
$122.53
Related Products
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any ...
Description:
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any frequency I2C programmable crystal oscillators/Voltage control crystal oscillators; Si514; Si570; Si571; Si598 and Si599. Kit contains the hardware and software and EVB driver (USBXpress®)Supported frequency: 100 kHz to 1417MHzAdjusting VDD ...
This colour 2.4” TFT display has 4 bright ...
Description:
This colour 2.4” TFT display has 4 bright white LED backlight and 240 x 320 pixels with individual RGB pixel control. It has a resistive touchscreen to detect finger presses anywhere on the screen. The built-in controller has RAM buffering ...
The DM160225 3DTouchPad from Microchip is a USB ...
Description:
The DM160225 3DTouchPad from Microchip is a USB plug and play PC peripheral 3D touch pad that combines multi-touch capability with touchless 3D hand gesture control in the free space above the device. Intuitive flicks, swipes, position tracking and circular ...
EVB-USB2534BC-01 4-Port, USB 2.0 Hub Battery Charger Board ...
Description:
EVB-USB2534BC-01 4-Port, USB 2.0 Hub Battery Charger Board is a space saving, 4-layer, RoHs compliant board for battery charging using the USB2534. Simple migration of USB2512B designs is possible due to pin compatibility of the USB2534 with the USB2514B and ...