Infineon XMC4500 Evaluation Board KITXMC45RELAXV1TOBO1

  • RS Stock No. 150-1737
  • Mfr. Part No. KITXMC45RELAXV1TOBO1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

XMC4500 Microcontroller (ARM® Cortex™-M4F based)
Detachable on-board debugger
Power over USB
ESD and reverse current protection
2 x user button and 2 x user LED
4 x SPI-Master, 3x I2C, 3 x I2S, 3 x UART, 2 x CAN, 17 x ADC
(12 bit), 2 x DAC, 31x PWM mapped on 2 Pin Headers 2 x 20 0.1”
Micro-USB plug
Ethernet PHY and RJ45 jack
Real Time Clock crystal
32 Mbit Quad-SPI Flash
microSD card slot

Specifications
Attribute Value
Classification Evaluation Board
Kit Name XMC4500
Technology Micro-USB Plug, Microcontroller, On-Board Debugger
Device Core ARM Cortex M4F
Processor Family Name ARM Cortex
Processor Part Number XMC4500
Processor Type Microcontroller
17 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 76.11
(exc. GST)
$ 87.53
(inc. GST)
units
Per unit
1 - 1
$76.11
2 +
$72.77
Related Products
The CY8CKIT-040 PSoC 4000 Pioneer Kit is an ...
Description:
The CY8CKIT-040 PSoC 4000 Pioneer Kit is an easy-to-use evaluation tool for ARM Cortex-M0 based Programmable System-on-Chip (PSoC) 4000 devices. PSoC Creator™ software runs on a PC so you can design your system, write application firmware, download code to the ...
The chipKIT™ Wi-FIRE™ Development Board features a MIPS-core ...
Description:
The chipKIT™ Wi-FIRE™ Development Board features a MIPS-core 32-bit PIC32MZ microcontroller and an MRF24 Wi-Fi module. • 200MHz PIC32MZ2048EFG100 MIPS-core MCU with 2MB Flash memory, 512KB RAM • Real-Time Clock • On-board Microchip MRF24WG0MA IEEE 802.11b/g Wi. Fi module • ...
The Renesas YQB-R5F1057A-TB Target board is designed for ...
Description:
The Renesas YQB-R5F1057A-TB Target board is designed for evaluating application operation with RL78/G11 group microcontrollers. • 24MHz RL78/G11 (R5F1057AANA) 16-bit MCU with 16KB Flash memory, 1.5KB RAM• Power status LED• 2 x User LEDs• User pushbutton• 24-pin peripheral connector socket ...
The SPC560B-DIS Discovery board features the 32-bit SPC56 ...
Description:
The SPC560B-DIS Discovery board features the 32-bit SPC56 B line of Power Architecture® core microcontrollers aimed at Automotive car body applications but also suitable for industrial safety-oriented designs. The SPC560B-DIS kit includes a full-featured, perpetual code-limited (128KB) PLS debug software ...