Lapis MCU Starter Kit SK-BS01-D62Q1452GA

  • RS Stock No. 165-1054
  • Mfr. Part No. SK-BS01-D62Q1452GA
  • Manufacturer Lapis
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Lapis MCU Starter Kit

The Lapis MCU starter kit is perfect for those developers who want to work on ML62Q1452 controller. This starter kit comes with an LED blinking program for performance testing. With the help of this kit, you can easily evaluate all the aspects of application development, from coding and building through debugging.

Features and Benefits:

Development environment setup CD: U8/U16 development tool Interface: USB cable On-chip debug emulator: EASE 1000 Reference board: ML62Q1452 (64KB, 64QFP)

Applications:

Electronics laboratories Embedded systems

Certifications:

ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007

Specifications
Attribute Value
Classification Starter Kit
Technology MCU
Processor Part Number ML62Q1452
Processor Type MCU
3 Within 5 working day(s) (Global stock)
2 Within 5 working day(s) (Global stock)
Price (ex. GST) 1 Box of 1
$ 423.35
(exc. GST)
$ 486.85
(inc. GST)
Box(es)
1 +
$423.35
Related Products
The FM0-64L-S6E1C3 MCU Starter Kit enables rapid prototype ...
Description:
The FM0-64L-S6E1C3 MCU Starter Kit enables rapid prototype development, based on the Cypress FM0+ S6E1C-Series, a low-power 32-bit ARM Cortex-M0+ flexible Microcontroller. On-board interfaces include USB host and device, accelerometer, 132 Mbit serial NOR flash, digital audio with stereo codec, ...
The FM4 S6E2H-Series Starter Kit enables the design ...
Description:
The FM4 S6E2H-Series Starter Kit enables the design and debugging of the S6E2HG microcontroller. The high performance S6E2HG 32-bit microcontroller is based on an ARM Cortex-M4F processor and features various peripherals. On-board interfaces include full-speed USB host and device, and ...
The FM4-U120-9B560 Starter Kit enables prototype development for ...
Description:
The FM4-U120-9B560 Starter Kit enables prototype development for the Cypress 160 MHz FM4 MB9B560M Motor Control ARM Cortex-M4 Microcontroller. The kit features USB device, SD card interface and access to all Inputs/Outputs.The FM4-U120-9B560 Starter Kit supports the industry standard CMSIS-DAP ...
The RX71M Microcontroller Starter Kit is available in ...
Description:
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC ...