Raspberry Pi 3 Model B (Bulk) SBC Computer Board

  • RS Stock No. 182-8033
  • Mfr. Part No. Raspberry Pi 3 Model B_Bulk_JP
  • Manufacturer Raspberry Pi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Single-board computer with wireless LAN and Bluetooth connectivity. The Raspberry Pi 3 Model B is the earliest model of the third-generation Raspberry Pi.

Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
1GB RAM
BCM43438 wireless LAN and Bluetooth Low Energy (BLE) on board
100 Base Ethernet
40-pin extended GPIO
4 USB 2 ports
4 Pole stereo output and composite video port
Full size HDMI
CSI camera port for connecting a Raspberry Pi camera
DSI display port for connecting a Raspberry Pi touchscreen display
Micro SD port for loading your operating system and storing data
Upgraded switched Micro USB power source up to 2.5A

Specifications
Attribute Value
Classification Computer Board
Kit Name 3 Model B (Bulk)
Technology SBC
Device Core 64 bit CPU
Processor Family Name Raspberry Pi 3
Processor Part Number BCM2837
Processor Type CPU
8250 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Box of 150)
$ 55.292
(exc. GST)
$ 63.586
(inc. GST)
units
Per unit
Per Box*
150 +
$55.292
$8,293.80
*price indicative
Related Products
On-chip debugging emulator for Renesas Electronics microcontrollers (M16C, ...
Description:
On-chip debugging emulator for Renesas Electronics microcontrollers (M16C, H8, 740 family),Follow-on model from E8 Emulator. Real-time emulation possible with CPU operating at maximum frequency. Adequate break and trace functions installed for Tiny microcomputer system development. Support memory expansion mode ...
Buck-Boost click™ features LTC3129-1, a buck-boost DC/DC conversion ...
Description:
Buck-Boost click™ features LTC3129-1, a buck-boost DC/DC conversion integrated circuit from Linear Technology®. The click supports a wide input voltage range and can output eight discrete regulated output voltage levels, selectable by the digital output voltage selection pins, ranging from ...
micro:bit is a pocket-sized microcontroller designed for kids ...
Description:
micro:bit is a pocket-sized microcontroller designed for kids and beginners learning how to program, letting them easily bring ideas into DIY digital games, interactive projects and robotics. The Grove shield for micro:bit is a plug-and-play grove extension board for micro:bit, ...
MAIX is Sipeed’s purpose-built module designed to run ...
Description:
MAIX is Sipeed’s purpose-built module designed to run AI at the edge, we called it AIoT. It delivers high performance in a small physical and power footprint, enabling the deployment of high-accuracy AI at the edge, and the competitive price ...