Raspberry Pi 3 Model B SBC Computer Board

  • RS Stock No. 182-8034
  • Mfr. Part No. Raspberry Pi 3 Model B_Single
  • Manufacturer Raspberry Pi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Single-board computer with wireless LAN and Bluetooth connectivity. The Raspberry Pi 3 Model B is the earliest model of the third-generation Raspberry Pi.

Quad Core 1.2GHz Broadcom BCM2387B0 64bit CPU
1GB RAM
BCM43438 wireless LAN and Bluetooth Low Energy (BLE) on board
100 Base Ethernet
40-pin extended GPIO
4 USB 2 ports
4 Pole stereo output and composite video port
Full size HDMI
CSI camera port for connecting a Raspberry Pi camera
DSI display port for connecting a Raspberry Pi touchscreen display
Micro SD port for loading your operating system and storing data
Upgraded switched Micro USB power source up to 2.5A

Specifications
Attribute Value
Classification Computer Board
Kit Name Raspberry Pi 3 Model B
Technology SBC
Device Core 64 bit CPU
Processor Family Name Raspberry Pi 3
Processor Part Number BCM2837
Processor Type CPU
617 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 56.03
(exc. GST)
$ 64.43
(inc. GST)
units
Per unit
1 +
$56.03