STMicroelectronics Evaluation Board Power Management Development Kit STEVAL-IFP006V1

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for VNI4140K Solid-State Relay

The board demonstrates the features of the VNI4140K quad high side smart power solid-state relay. The reference design is suitable for use in programmable logic controllers (PLCs) as well as to drive generic loads which require up to 0.7A of nominal current (the typical current limitation is 0.7 to 1.7A). Thanks to the very low RDS(on) (only 80mΩ typ @ 25°C per channel) the device allows very low power consumption during operation and for this reason makes it an ideal solution for IP65/IP67 requirements. The device is compliant with IEC 61131-2 (Programmable Controllers International Standard).

Shorted load protection
Junction over-temperature protection
Case over-temperature protection for thermal independence of the channels
Thermal case shut-down non-simultaneous restart of the various channels
Protection against loss of ground
Current limitation
Undervoltage shut-down
Open-drain diagnostic outputs
+3.3V CMOS/TTL compatible inputs
Fast demagnetization of inductive loads
Conforms to IEC 61131-2

Motor Controllers & Drivers, STMicroelectronics

Specifications
Attribute Value
Classification Development Kit
Kit Name Evaluation Board
Technology Power Management
Processor Family Name VNI4140
Discontinued product