RFduino Project Kit MCU Development Kit RFD90102

  • RS Stock No. 801-1736
  • Mfr. Part No. RFD90102
  • Manufacturer RFduino
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Rapid Development Kit - RFD90102

The Rapid Development RFduino Project Development Kit includes two RF Digital RFduino DIP modules with Built-In ARM Cortex M0 Microcontroller. The module is Arduino compatible and can be programmed via the Arduino IDE as it works on Arduino code. The kit contains the programming Interface USB Programming shield to load the Arduino code/sketches. It will also comprise of a Servo Shield that can drive up to four servos. A RGB/Button shield which consists of two push buttons and the RGB LED. The Dual AAA battery shield that will need two AAA batteries (not supplied). With the addition of a Proto shield allowing you to build your own prototype.

The RF Digital RFD90102 RFduino Project Development Kit Includes:
2 x RFD22102 RFduino DIP
1 x RFD22121 USB Shield
1 x RFD22123 Servo Shield
1 x RFD22122 RGB Pushbutton Shield
1 x RFD22126 Dual AAA Battery Shield (Batteries not included)
1 x RFD22125 Prototyping Shield

Operates at 3V
Approvals: CE; ETSI; IC; FCC
Stackable and they will plug into a breadboard.
Compatible with Open source iOS sample apps for iPhone and iPad
Dimensions (RFD22102): 22.86mm x 28.96mm x 18.95mm
Dimensions (RFD22121): L 38.45mm x W 22.86mm
Dimensions (RFD22123): L 35.56mm x W 22.86mm
Dimensions (RFD22122): L 23.36mm x W 22.86mm
Dimensions (RFD22126): L 77.47mm x W 25.4mm
Dimensions (RFD22125): L 22.86mm x W 22.86mm

Bluetooth - RF Digital

Specifications
Attribute Value
Classification Development Kit
Kit Name Project Kit
Technology MCU
Discontinued product
Related Products
This kit lets designers quickly evaluate and develop ...
Description:
This kit lets designers quickly evaluate and develop code for applications running on Atmel SAM4L Cortex-M4 core microcontrollers. The board features an embedded debugger, dedicated circuitry to measure the power consumption of your application, LCD, USB, capacitive touch functionality and ...
The SAM R21 Zig. Bee Light Link Evaluation ...
Description:
The SAM R21 Zig. Bee Light Link Evaluation Kit is specially designed to evaluate the ARM® Cortex®-M0+ ATSAMR21G18A microcontroller.Features & Benefits of the Light Link Evaluation Kit • Supported by Atmel Studio• Embedded Debugger• Antenna Diversity (2 ceramic chip antennae, ...
The Renesas Electronics MCU Development module integrates multiple ...
Description:
The Renesas Electronics MCU Development module integrates multiple series of software and pin-compatible Arm-based 32-bit cores. The controllers share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. It ensures accelerated code development with ...
NVIDIA Jetson Nano enables the development of millions ...
Description:
NVIDIA Jetson Nano enables the development of millions of new small, low-cost, low-power AI systems. It opens new worlds of embedded IoT applications, including entry-level Network Video Recorders (NVRs), home robots, and intelligent gateways with full analytics capabilities.The NVIDIA Jetson ...