Analog Devices EZ-Kit Lite v1.1 DSP Evaluation Board ADZS-BF609-EZLITE

  • RS Stock No. 832-9466
  • Mfr. Part No. ADZS-BF609-EZLITE
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADSP-BF609 EZ-KIT Lite Blackfin Processor Evaluation Board

The Analog Devices ADZS-BF609-EZBRD evaluation board provides a low-cost hardware solution for users to evaluate the dual-core ADSP-BF609 Blackfin processor. Potential users of this board should be aware that they will require an ICE -100B, USB-ICE and/or HPUSB-ICE JTAG Emulator(s), plus CrossCore Embedded Studio software.

ADSP-BF609 EZ-KIT Lite - The EZ-Lite Kit consists of the EZ-Board evaluation kit for the ADSP-BF609 alongside SADA2. The SADA2 enables the user to evaluate the ADSP-BF609 Blackfin processor without the need to purchase an additional JTAG emulator.

The board includes the following devices and features:

ADSP-BF609 Blackfin processor
ADM708 Voltage monitoring MPU supervisory circuit
ADM3315 Serial port transceiver UART
ADP1864 constant frequency, current-mode, step-down DC-DC controller
ADP1715 Low-dropout CMOS linear voltage regulator
ADM1032 Voltage and thermal monitor
ADP2119A synchronous step-down DC-DC switching regulator
ADM1032 2-wire temperature sensor
Interfaces: 10/100 Ethernet PHY, UART, CAN, USB Debug Agent Interface, Expansion Interface III, Stand-alone Debug Agent 2 (SADA2)
LEDs indicators and push-button switches

Kit Contents

ADSP-BF609 EZ-KIT Lite board
5 in 1 USB cable kit
CE approved power supply
Ethernet cable
2GB memory card
Four nylon standoffs
Four nylon hex nuts

Specifications
Attribute Value
Classification Evaluation Board
Kit Name EZ-Kit Lite v1.1
Technology DSP
Device Core Blackfin
Processor Family Name ADSP-BF609 Blackfin
Processor Part Number ADSP-BF609
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 705.02
(exc. GST)
$ 810.77
(inc. GST)
units
Per unit
1 +
$705.02
Related Products
The PIC24FJ128GA204 Curiosity Development Board is a 16-bit ...
Description:
The PIC24FJ128GA204 Curiosity Development Board is a 16-bit development platform targeted at first-time users, Makers, and those seeking a feature-rich rapid prototyping board. The PIC24 featured has an integrated cryptographic engine. • 32MHz PIC24FJ128GA204 16-bit XLP microcontroller with 128KB Flash ...
6LoWPAN clicker is a compact development board with ...
Description:
6LoWPAN clicker is a compact development board with a mikroBUS™ socket for click board connectivity. It carries Microchip’s PIC32MX470F512H - 120 MHz/150 DMIPS, MIPS32® M4K® core microcontroller. And CA-8210 2.4GHz ISM band transceiver, which allows you to add wireless communication ...
x. Chips are a rapid electronics development ecosystem ...
Description:
x. Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on ...
The Cypress Semiconductor prototyping kit enables you to ...
Description:
The Cypress Semiconductor prototyping kit enables you to evaluate and develop systems using the most analogue capable Arm Cortex M0+ MCU solution. This kit is designed with a snap-away form factor, allowing users to separate the programmer and debugger from ...