- RS Stock No.:
- 885-2054
- Mfr. Part No.:
- ATSAM4S-XSTK
- Brand:
- Atmel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 885-2054
- Mfr. Part No.:
- ATSAM4S-XSTK
- Brand:
- Atmel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SAM4S Xplained Pro Starter Kit
The SAM4S Xplained Pro Starter Kit is designed to evaluate the ARM SAM4SD32 microcontroller.
Features & Benefits of the SAM4S Xplained Pro Starter Kit
SAM4SD32 microcontroller
Embedded debugger
Reset button
Yellow user ID
User pushbutton
USB interface
2 Gb NAND flash
32.768 kHz crystal
12 MHz crystal
SD card socket
3 Xplained Pro extension headers
Display header
PIOD connector with all PIO signals
SPARE signal connector
USB powered
Supported by Atmel Studio software
Kit Contents
SAM4S Xplained Pro Development Board
I/O1 Xplained Pro Extension Board
OLED1 Xplained Pro Extension Board
PROTO1 Xplained Pro Extension Board
Features & Benefits of the SAM4S Xplained Pro Starter Kit
SAM4SD32 microcontroller
Embedded debugger
Reset button
Yellow user ID
User pushbutton
USB interface
2 Gb NAND flash
32.768 kHz crystal
12 MHz crystal
SD card socket
3 Xplained Pro extension headers
Display header
PIOD connector with all PIO signals
SPARE signal connector
USB powered
Supported by Atmel Studio software
Kit Contents
SAM4S Xplained Pro Development Board
I/O1 Xplained Pro Extension Board
OLED1 Xplained Pro Extension Board
PROTO1 Xplained Pro Extension Board
Specifications
Attribute | Value |
---|---|
Technology | Starter Kit |
Device Core | Cortex M4 |
Processor Type | MCU |