- RS Stock No.:
- 914-3143
- Mfr. Part No.:
- UCD9081RHBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 914-3143
- Mfr. Part No.:
- UCD9081RHBT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Supply Sequencer/Supervisors, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 8 |
Manual Reset | Yes |
Output Driver | Active High, Active Low |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 32 |
Dimensions | 5.15 x 5.15 x 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 2.5V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |