- RS Stock No.:
- 117-6045
- Brand:
- RS PRO
- RS Stock No.:
- 117-6045
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Mylar Miniature Speaker
A reliable and consistent miniature speaker with a coil resistance of 8 Ω. The miniature speaker is supplied complete with a connected lead terminating in Molex connectors for easy connection to a range of devices.
Designed using Mylar for humidity and moisture protection preventing the warping of the speaker cone when compared to paper for a reliable and hardwearing speaker that will deliver a repeatable and consistent sound quality.
Suitable for a wide range of applications including call systems, medical products and applications, security products and monitoring equipment.
Features and Benefits
- 8 Ω miniature speaker
- Mylar cone
- Molex Connectors
- Easy installation
Standards and Approvals: RoHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Coil Resistance | 8Ω |
Sound Level | 92dB |
Rated Power | 1W |
Cone Material | Mylar |
Lead Length | 135mm |
Dimensions | 50 (Dia.) x 7.6mm |
Diameter | 50mm |
Height | 7.6mm |