- RS Stock No.:
- 122-709
- Mfr. Part No.:
- 519 00 006
- Brand:
- EMERSON – ASCO
On back order for despatch 29/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$405.80
(exc. GST)
$466.67
(inc. GST)
Units | Per unit |
1 + | $405.80 |
- RS Stock No.:
- 122-709
- Mfr. Part No.:
- 519 00 006
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | 519 |
Mounting Style | Manifold |
Solenoid Voltage | 24V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Anodised Aluminium |
Maximum Flow Rate | 175L/min |
Solenoid Power Consumption | 2VA |
Minimum Operating Pressure | 1.5bar |
Minimum Operating Temperature | +5°C |
Maximum Operating Pressure | 8bar |
Thread Size | M5 |
Maximum Operating Temperature | +50°C |
Thread Standard | Metric |