Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB
- RS Stock No.:
- 122-8557
- Mfr. Part No.:
- FLK-1664FC/FVF AU
- Brand:
- Fluke
Available for back order.
Added
Price (ex. GST) Each
$4,700.30
(exc. GST)
$5,405.34
(inc. GST)
Units | Per unit |
1 + | $4,700.30 |
- RS Stock No.:
- 122-8557
- Mfr. Part No.:
- FLK-1664FC/FVF AU
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
FLUKE Multifunction Tester, Handheld, Insulation Pretest Feature - 1660 Series - FLK-1664FC/FVF AU
To play it safe when setting up electronic systems, use this multifunction tester from FLUKE. It lets you measure the voltage, continuity, frequency and resistance in your wiring to make sure they're in proper working condition. As this unit comes with an insulation pre-test function, it's always on standby to shut down an insulation test if it senses that an appliance is connected to the system. To get the upper hand in controlling it, use the rotary dial knob to quickly pick the function you want to check.
Features & Benefits
• Auto Test feature for convenient testing of RCDs
• Illuminated LCD for easy viewing of results in low-light environments
• Built-in phase sequence indicator for fuss-free electrical phase monitoring
• Integrated prospective earth fault and short-circuit current test features for added safety
• Supports Fluke Connect, so you can quickly send results to your smartphone
• Illuminated LCD for easy viewing of results in low-light environments
• Built-in phase sequence indicator for fuss-free electrical phase monitoring
• Integrated prospective earth fault and short-circuit current test features for added safety
• Supports Fluke Connect, so you can quickly send results to your smartphone
Applications
• Food production and packaging
• Aerospace engineering
• Medical technology
• Aerospace engineering
• Medical technology
What's the test voltage range of this multifunction tester?
Thanks to a wide test voltage range between 50 and 1,000V AC/DC, you can use this handy tester to detect low-voltage and high-voltage conditions in your wiring.
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | Phase to Earth, Phase to Neutral |
Automatic RCD Test | Yes |
Model Number p | 1664FC |
RCD Ramp Test | Yes |
Non-Tripping | Yes |
Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V |
Maximum Voltage Measurement | 500V ac/dc |
Test Type | Automatic RCD Test Sequence, Continuity, Frequency, Insulation Resistance, Loop & Line Resistance, Measure Motor Windings with Continuity Test, Measures Trip Time & Current for RCD Type A & AC in One Test, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short-Circuit Current, RCD Trip Current, RCD Trip Time, RCD Variable Current, Resistance, Voltage, Wiring Polarity Checker |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Interface Type | BLE, USB |
Continuity Test Current | 10mA |
RCD Test Type | A/F, AC, B/B+, G, S |
Remote Switch Mode | Yes |
IP Rating | IP40 |
Minimum Continuity Resistance | 20Ω |
Dimensions | 100 x 250 x 125mm |
Width | 250mm |
Length | 100mm |
Power Source | Battery |
Safety Category Voltage | 300 V, 500 V |
Maximum Continuity Resistance | 2000Ω |
Safety Category | CAT III 500 V, CAT IV 300 V |
Display Type | LCD |
Height | 125mm |
Battery Type | AA |
Plug Type | Australia, New Zealand |
Safety Category Level | CAT III, CAT IV |
Weight | 1.3 (with Battery)kg |