1-2823596-1 TE Connectivity - 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Multi-Band Antenna, SMA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Low Profile MIMO Antennas

A range of low-profile MIMO (multiple-input and multiple-output) external antennas for 2G/3G/4G and GPS applications. These light transit, low-profile antennas are designed to support the new generation of vehicular LTE routers and contain multiple isolated high performance antenna elements. They do not require the use of a metallic ground plane, and when mounted on a non-metallic surface still maintain high levels of performance.

The following configurations are available:

124-8906 1-2823595-1 White, 2 x LTE, GPS
124-8907 1-2823595-2 Black, 2 x LTE, GPS
124-8908 1-2823596-1 White, 2 x LTE
124-8909 1-2823596-2 Black, 2 x LTE
124-8910 1-2823597-1 White, 2 x LTE, 2 x WLAN
124-8911 1-2823597-2 Black, 2 x LTE, 2 x WLAN
124-8912 1-2823598-1 White, 2 x LTE, GPS, 2 x WLAN
124-8913 1-2823598-2 Black, 2 x LTE, GPS, 2 x WLAN
124-8914 1-2823599-1 White, 2 x LTE, GPS, 3 x WLAN
124-8915 1-2823599-2 Black, 2 x LTE, GPS, 3 x WLAN

External Antennas

Specifications
Attribute Value
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External External
Supported Frequency Bands 698 → 960 MHz, 1710 → 2170 MHz
Antenna Physical Form Dome
Antenna Mounting Type Through Hole/Bolted
Connector Type SMA
Includes Lead Yes
Gain 5dBi
Lead Length 0.3m
Antenna Directivity Omnidirectional
Connector Gender Male
Series MIMO
Discontinued product