- RS Stock No.:
- 136-8574
- Mfr. Part No.:
- E36311A
- Brand:
- Keysight Technologies
- RS Stock No.:
- 136-8574
- Mfr. Part No.:
- E36311A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, USB Connectivity, 2-Wire Remote Sensing - E36300 Series - E36311A
Need a product to manage multiple energy demands? Choose this bench power supply from Keysight Technologies. It has three outputs to boost your workflow for enhanced productivity. Its front panel is filled with handy controls so you can set your parameters in a jiffy. The device comes with built-in protection against overvoltage, over-temperature and overcurrent to safeguard your activities and keep disruption at bay. A line and load regulation of 0.01% means that you can depend on this unit to provide consistent and reliable power.
Features & Benefits
• Broad operating temperature range between 0°C and +40°C for use in demanding environments
• Compact dimensions of 145 (H) x 216 (W) x 364mm (D) mean it fits in tight areas
• 4.3-inch colour LCD screen provides high clarity for ease of use
• Benchtop lock for enhanced security
• Compact dimensions of 145 (H) x 216 (W) x 364mm (D) mean it fits in tight areas
• 4.3-inch colour LCD screen provides high clarity for ease of use
• Benchtop lock for enhanced security
Applications
• Workshop power supplies
• Production facilities
• Laboratory equipment
• Production facilities
• Laboratory equipment
Is a power cable supplied with this item?
Yes. This unit comes with an AC power cord that uses a UK Type G 3-pin mains plug, making it a convenient choice.
Keysight Power Supplies
Specifications
Attribute | Value |
---|---|
Series | E36300 |
Model Number | E36311A |
Number of Outputs | 3 |
Output Voltage | 0 → 6V |
Supply Voltage | 230V ac |
Output Current | 1 A, 5A |
Power Rating | 80W |
Number of Displays | 3 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Input Connector | 2 Wire, 4 Wire |
Output Connector | USB |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |