Orbitec 35 W 20° Halogen Reflector Lamp, GU4, 12 V, 35mm

  • RS Stock No. 171-2940
  • Mfr. Part No. H 68066F
  • Manufacturer Orbitec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Halogen lamps

Dichroic halogen lamps and capsules. Open or closed face available:
Open = 171-7125, 171-7131, 171-7153, 171-7169, 171-7175
Closed: 171-2956, 171-2940, 171-2934, 171-2928

Specifications
Attribute Value
Reflector Type MR11
Wattage 35 W
Voltage Rating 12 V
Beam Angle 20°
Lamp Base GU4
Diameter 35mm
Low Voltage Yes
ANSI Code FTF
Life Hours 2000h
EU Energy Efficiency Rating D
4 Within 7 working day(s) (Global stock)
3 Within 7 working day(s) (Global stock)
Price (ex. GST) Each
$ 14.47
(exc. GST)
$ 16.64
(inc. GST)
units
Per unit
1 - 24
$14.47
25 - 49
$14.22
50 - 99
$13.96
100 +
$13.72
Related Products
Low-voltage halogen reflector lamp with double ended burner ...
Description:
Low-voltage halogen reflector lamp with double ended burner and high-purity aluminium reflector. Excellent light source for creative accent lighting in shops, restautants, hotels, galleries, exhibitions and museums. Infra-red coated burner allows the actual wattage to be reduced by upto 40%, ...
The Philips 150W quartz halogen projector lamp has ...
Description:
The Philips 150W quartz halogen projector lamp has an integrated reflector that serves as an efficient mirror condenser system. This lamp has a dichroic coating on the glass reflector radiates about 75 of the generated heat backwards, keeping the temperature ...
Quartz halogen lamps with integral reflector, which serves ...
Description:
Quartz halogen lamps with integral reflector, which serves as an efficient mirror condenser system. The dichroic coating on glass reflector radiates about 75 of the generated heat backwards, keeping temperatures within safe limits. The halogen burner is precisely aligned using ...
Long life energy saving low voltage dichroic reflector ...
Description:
Long life energy saving low voltage dichroic reflector lamps. Up to 65% energy saving due to the infrared reflective internal lamp coating51mm diameter with cover glass. Fully dimmable. Approved for use in open luminaires to IEC 60598-1Ideal for reducing display ...