Raspberry Pi 3B+ with NOOBS Development Kit

  • RS Stock No. 172-0556
  • Mfr. Part No. RPi3B+_NOOBS
  • Manufacturer Raspberry Pi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Raspberry Pi 3 Model B+ & NOOBS

What’s included?
1 x Raspberry Pi 3 Model B+ (137-3331)
1 x NOOBS (121-3897)

What is NOOBS?
NOOBS (New Out Of Box Software) is a microSD card preinstalled with software to get your Pi board up and running. Connect your Pi to your router via an Ethernet cable when you first turn it on you will be able to choose to use one of the following operating systems. Without an Ethernet connection, Raspbian is installed:
• Raspbian
• Pidora
• OpenElec
• RaspBMC
• RISC OS
• Arch
• Linux

Raspberry Pi 3 Model B+
This is the latest board from Raspberry Pi. In addition to previous functionality, it also offers Power over Ethernet (PoE).
This compact computer board works alongside a screen, keyboard and mouse to create a functioning computer. There are endless projects you can create from a Raspberry Pi including; coding, internet-of-things, workplace automation, gaming, monitoring conditions and creating a media centre.
If you’re looking for great speed and connectivity, the Raspberry Pi 3 Model B+ is for you. It features a 64-bit quad core processor and runs at least 10% faster than the previous Raspberry Pi 3 Model B.
Whether you want to learn computer programming, or trying to incorporate Internet-of-things into your workplace, the B+ model can help you achieve your goals.

What’s on-board?
Processor: Broadcom BCM2837 Processor Quad core A53 (ARM v8) 64-bit SoC
Memory: 1GB LPDDR2 SDRAM
Bluetooth: Cypress BLE chip 2.4Ghz/5.0GHz IEEE 802.11ac
Ethernet: Gigabit Ethernet over USB 2.0 (300Mbps max)
USB: Four USB 2.0 ports
Connection: GPIO Header 40-pin
HDMI: 1 x full size
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port
Multimedia: H.264, MPEG-4 decode (1080p30). H.264 encode (1080p30). OpenGL ES 1.1, 2.0 graphics.
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5.1V / 2.5A dc
POE enabled

Single-board computer with wireless LAN and Bluetooth connectivity

Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
1GB RAM
BCM43438 wireless LAN and Bluetooth Low Energy (BLE) on board
40-pin extended GPIO
4 USB 2 ports
4 Pole stereo output and composite video port
Full size HDMI
CSI camera port for connecting a Raspberry Pi camera
DSI display port for connecting a Raspberry Pi touchscreen display
Micro SD port for loading your operating system and storing data
Upgraded switched Micro USB power source up to 2.5A

Specifications
Attribute Value
Classification Development Kit
Kit Name 3B+ with NOOBS
Processor Family Name Raspberry Pi 3
Processor Part Number BCM2837B0
Processor Type MPU
On back order for despatch 22/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Kit
$ 77.94
(exc. GST)
$ 89.63
(inc. GST)
Kit(s)
1 - 4
$77.94
5 - 9
$74.03
10 +
$70.15
Related Products
The Time. Flash2 programmer allows users to rapidly ...
Description:
The Time. Flash2 programmer allows users to rapidly program Microchip’s field programmable MEMS oscillator to a custom frequency in seconds, minimizing design time by enabling fast prototyping and testing. Our MEMS oscillators are available in industry standard packages that are ...
The silicon labs clock generator / clock buffer ...
Description:
The silicon labs clock generator / clock buffer Si5338/Si5356 Field Programming Kit lets the user write a new configuration file to the one-time programmable (OTP) non-volatile memory (NVM) in the Si5338/Si5356. The kit consists of the Field Programmer (Si5338-PROG-EVB), a ...
Support Raspberry Pi 2/ 3 B/B+ Zero/4Support seconds,minutes,hours,day ...
Description:
Support Raspberry Pi 2/ 3 B/B+ Zero/4Support seconds,minutes,hours,day of week,month, year. Support 24-hour or 12-hour format with AM/PM indicator. Low-Power Consumption. Two Time-of-Day Alarms. Fast (400k. Hz) I2C Interface. Typical Applications. Any applications need Real Time on Raspberry.
x. Chips are a rapid electronics development ecosystem ...
Description:
x. Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on ...