Molex, KK Female PCB Housing, 3.96mm Pitch, 3 Way, 1 Row

  • RS Stock No. 173-3076
  • Mfr. Part No. 09-91-0300
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

3.96mm Molex KK Range

Specifications
Attribute Value
Number of Contacts 3
Number of Rows 1
Pitch 3.96mm
Gender Female
Mounting Type Cable Mount
Series KK
For Use With KK Connector
Body Orientation Straight
Length 11.79mm
Housing Material Nylon
Discontinued product