XinaBox xCHIP Arduino Pro/Pro Mini, Arduino Compatible Board
- RS Stock No.:
- 174-3696
- Mfr. Part No.:
- CC01
- Brand:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3696
- Mfr. Part No.:
- CC01
- Brand:
- XinaBox
- COO (Country of Origin):
- CN
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
An xCHIP core module. CC01 is based on the low-power ATmega328P - an 8-bit AVR Microcontroller with 32kB Flash memory, 1kB EEPROM and 2kB internal SRAM. It is natively supported in Arduino due to the ATmega328P architecture being shared with the Arduino Pro / Pro Mini.
Product highlights
Integration with Arduino
AVR® 8-bit Architecture
16 MHz Processor
32 kB Flash
2 kB SRAM
1 kB EEPROM
RGB LED
Specifications
AVR® 8-bit Architecture
16 MHz Processor
32 kB Flash
2 kB SRAM
1 kB EEPROM
Integration with Arduino
AVR® 8-bit Architecture
16 MHz Processor
32 kB Flash
2 kB SRAM
1 kB EEPROM
RGB LED
Specifications
AVR® 8-bit Architecture
16 MHz Processor
32 kB Flash
2 kB SRAM
1 kB EEPROM
Xinabox Modular Prototyping Boards
Attribute | Value |
---|---|
Product Name | xCHIP Arduino Pro/Pro Mini |
Kit Classification | Module |
Processor Part Number | ATmega328P |