- RS Stock No.:
- 177-0111
- Mfr. Part No.:
- H5S-WB2
- Brand:
- Omron
On back order for despatch 04/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$745.98
(exc. GST)
$857.88
(inc. GST)
Units | Per unit |
1 + | $745.98 |
- RS Stock No.:
- 177-0111
- Mfr. Part No.:
- H5S-WB2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Digital Time Switch H5S
Independent Day Keys provide easier operation.
Temporary holiday setting function makes it easy to turn OFF output for holidays and non-operating days
Settings can be made even with the Time Switch turned OFF
Test mode enables easy program checking
Complies with EMC Directives, UL/CSA, and other safety standards
Includes summer time (DST) adjustment. Yearly models also offer automatic switching to DST
Set value can be changed both upward and downward for speedier setting
Includes time counter and total counter functions with alarm indicator
Temporary holiday setting function makes it easy to turn OFF output for holidays and non-operating days
Settings can be made even with the Time Switch turned OFF
Test mode enables easy program checking
Complies with EMC Directives, UL/CSA, and other safety standards
Includes summer time (DST) adjustment. Yearly models also offer automatic switching to DST
Set value can be changed both upward and downward for speedier setting
Includes time counter and total counter functions with alarm indicator
Omron Time Switch
The Omron time switch is a 2 channel DIN rail SPNO device. It is rated with 100Vac to 240Vac operating voltage and easier, more convenient time switches, with new 4-circuit output and yearly models in addition to 2-circuit weekly models.
Features and Benefits
Bank function allows program switching by an external input
Includes summer time (DST) adjustment. Yearly models also offer automatic switching to DST
Includes time counter and total counter functions with an alarm indicator
Independent day keys provide easier operation
Integrated temperature compensation circuit helps to keep accurate time over a wide temperature range
New 4-circuit output models with a compact, 72 X 72-mm DIN size
Set value can be changed both, upward and downward for speedier setting
Settings can be made even with the time switch turned OFF
Temporary holiday setting function makes it easy to turn OFF output for holidays and non-operating days.
Test mode enables easy program checking
Includes summer time (DST) adjustment. Yearly models also offer automatic switching to DST
Includes time counter and total counter functions with an alarm indicator
Independent day keys provide easier operation
Integrated temperature compensation circuit helps to keep accurate time over a wide temperature range
New 4-circuit output models with a compact, 72 X 72-mm DIN size
Set value can be changed both, upward and downward for speedier setting
Settings can be made even with the time switch turned OFF
Temporary holiday setting function makes it easy to turn OFF output for holidays and non-operating days.
Test mode enables easy program checking
Applications
Automatic program switching by seasons
Saves space, economical 4-circuit models added to the series
Temperature compensation circuit maintains accurate time
Saves space, economical 4-circuit models added to the series
Temperature compensation circuit maintains accurate time
Certifications
CURUS: UL 508/CSA C22.2 No.14
EN 60730-2-7
EN 60730-2-7
EN 60730-2-7 (CISPR 14-1)
EN 60730-2-7 (CISPR 22 Class B)
EN 60730-2-7 (CISPR 22 Class B)
EN 60730-2-7 (IEC 61000-3-3)
EN 60730-2-7 (IEC 61000-4-11)
EN 60730-2-7 (IEC 61000-4-2)
EN 60730-2-7 (IEC 61000-4-3)
EN 60730-2-7 (IEC 61000-4-4)
EN 60730-2-7 (IEC 61000-4-5)
EN 60730-2-7 (IEC 61000-4-6)
EN 60730-2-7(Pollution degree 2/overvoltage category II)
VDE 0106/part100.
EN 60730-2-7
EN 60730-2-7
EN 60730-2-7 (CISPR 14-1)
EN 60730-2-7 (CISPR 22 Class B)
EN 60730-2-7 (CISPR 22 Class B)
EN 60730-2-7 (IEC 61000-3-3)
EN 60730-2-7 (IEC 61000-4-11)
EN 60730-2-7 (IEC 61000-4-2)
EN 60730-2-7 (IEC 61000-4-3)
EN 60730-2-7 (IEC 61000-4-4)
EN 60730-2-7 (IEC 61000-4-5)
EN 60730-2-7 (IEC 61000-4-6)
EN 60730-2-7(Pollution degree 2/overvoltage category II)
VDE 0106/part100.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Type | Digital |
Number of Channels | 2 |
Segment Length | 72 mm |
Contact Configuration | SPNO |
Height | 72mm |