- RS Stock No.:
- 181-2211
- Mfr. Part No.:
- DM285-KIT
- Brand:
- FLIR
- RS Stock No.:
- 181-2211
- Mfr. Part No.:
- DM285-KIT
- Brand:
- FLIR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FLIR Multimeter Kit
The FLIR DM285 multimeter kit is an industrial, all-in-one True RMS digital multimeter and thermal imagers that can show exactly where a hotspot is for faster troubleshooting. It has 160x120 IR resolution with FLIR Lepton microbolometer detector. This kit contains multimeter, L91 lithium batteries, silicone test leads, test lead storage/tripod accessory, type-K thermocouple, alligator probes and soft carrying case.
Features and Benefits
Identify energized and faulty equipment from a safe distance with non-contact temperature measurement
Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool
Save electrical parameter data and thermal images with On-board data storage
Voltage range upto 1000VAC/DC
Current range upto 10A
Bluetooth connectivity
Storage of 10 sets of 40K scalar measurements, 100 images
Operating temperature ranges from -10°C an 150°C
Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool
Save electrical parameter data and thermal images with On-board data storage
Voltage range upto 1000VAC/DC
Current range upto 10A
Bluetooth connectivity
Storage of 10 sets of 40K scalar measurements, 100 images
Operating temperature ranges from -10°C an 150°C
Certifications
REACH Certificate of Compliance
IP40 rated
IP40 rated
Supplied with
DM285 FLIR meter, TA82 premium test leads, TA70 alligator clips, TA60 thermocouple probe with adapter, TA84 test lead holder storage/tripod accessory, English-only quick start guide
+ the TA04-KIT (rechargeable battery)
+ the TA04-KIT (rechargeable battery)
Specifications
Attribute | Value |
---|---|
Model Number | DM285 |
Application | Industrial |
Kit Contents | Multimeter, Test Leads, Probes, Accessories, Case |