- RS Stock No.:
- 192-8684
- Mfr. Part No.:
- QA/8040/00
- Brand:
- Norgren
26 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$136.73
(exc. GST)
$157.24
(inc. GST)
Units | Per unit |
1 + | $136.73 |
- RS Stock No.:
- 192-8684
- Mfr. Part No.:
- QA/8040/00
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Cylinder Seal Kit for Use With VDMA Profile Cylinder, 40mm Bore Cylinder Size - PRA 182000 Series - QA/8040/00
Prevent the escape of fluid and air from your pneumatic system with this cylinder seal kit from IMI Norgren. It comes with a set of O-rings made from nitrile rubber that efficiently stop leaks and improve operational efficiency. As this material is also self-extinguishing, it helps curb the spread of flames in the event of a fire. The rings come in a selection of commonly used sizes, so you'll always have the right option at hand. For easy configuration, the kit is designed for use with the VDMA profile cylinder.
Features & Benefits
Compatible with cylinder diameter sizes ranging from 32 to 125mm for added versatility
Durable polyurethane piston seals are low friction for efficient long-lasting use
Durable polyurethane piston seals are low friction for efficient long-lasting use
Applications
Plumbing systems
Food processing factory
Construction industry
Food processing factory
Construction industry
What's the best grease to use with this seal kit?
The best grease to use is the grease pack enclosed in the seal kit package. It prevents corrosion and acts as a sealant to stop damage to your equipment from water and lint.
Specifications
Attribute | Value |
---|---|
Type | Spare Kits |